Analog Devices ADM1490EBRZ-REEL7

Single Transmitter/Receiver RS-485/RS-422 8-Pin SOIC N T/R
$ 2.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1490EBRZ-REEL7.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Inventory History

3 month trend:
-14.53%

CAD Models

Download Analog Devices ADM1490EBRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.331
$ 2.299
Stock
224,623
138,289
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Receiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
16 Mbps
16 Mbps
Receiver Hysteresis
30 mV
30 mV
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1490EBRZ-REEL7.

Related Parts

Texas InstrumentsDS89C21TM
Non-RoHS Compliant Full Transceiver Surface Mount interface driver -40C~85C 20Mbps 50mV
Texas InstrumentsDS89C21TM/NOPB
EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns
Texas InstrumentsDS89C21TMX/NOPB
EAR99 DS89C21 Tape & Reel (TR) RS422RS485 interface receiver 5V 12mA 1.75mm 4.9ns
Analog DevicesADM3490EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM3077EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps)
Analog DevicesADM3077EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps)

Descriptions

Descriptions of Analog Devices ADM1490EBRZ-REEL7 provided by its distributors.

Single Transmitter/Receiver RS-485/RS-422 8-Pin SOIC N T/R
transceiver 16Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
EAR99 ADM1490 Tape & Reel (TR) RS422RS485 interface receiver 5V 2mA 4.9mm 20ns
5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver
Rs422/Rs485 Transceiver, -40 To 85Deg C; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:16Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. ADM1490EBRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated