Texas Instruments DS89C21TM

Differential CMOS Line Driver and eceiver Pair 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS89C21TM.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

National Semiconductor

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments DS89C21TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN65HVD3088EDR
Other Interface ICs; SN65HVD3088EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN65HVD3088ED
IC, RS-485 TRANSCEIVER, 5.5V, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN65HVD3088EDG4
Low-power Half-duplex S-485 Transceiver 8-SOIC -40 to 85
Analog DevicesADM1490EBRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1490EBRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DS89C21TM provided by its distributors.

Differential CMOS Line Driver and eceiver Pair 8-SOIC -40 to 85
Single Transmitter/Receiver RS-422 8-Pin SOIC N Rail
DIFFERENTIAL CMOS LINE DRIVER AND RECEIVER PAIR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
IC LINE DRV/RCVR DIFF PAIR 8SOIC
IC LINE DVR/RVR DIFF PAIR 8-SOIC
IC,DS89C21TM,RS422 CMOS DRIVER /RECVR PAIR <AZ
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
Transceiver IC; Number of Drivers:1; Number of Receivers:1; Supply Voltage Max:5V; Package/Case:8-NSOIC; Leaded Process Compatible:No; No. of Driver/Receivers:1/1; Peak Reflow Compatible (260 C):No; Current Rating:25A RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS89C-21TM