Analog Devices ADM1186-2ARQZ

ROHS3Compliant Tube ADM1186 Sequencer supervisor 3.3V 4.9mm 210muA -40C~85C TA
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1186-2ARQZ.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-30.10%

CAD Models

Download Analog Devices ADM1186-2ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 3.81
Stock
184,479
225,233
Authorized Distributors
6
4
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Voltages Monitored
4
4
Reset
Active High
Active High
Reset Timeout
-
-
Undervoltage Threshold
2.46 V
2.46 V
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1186-2ARQZ.

Related Parts

Analog DevicesADM1186-1ARQZ
ROHS3Compliant Tube ADM1186 Sequencer supervisor 3.3V 8.76mm 210muA -40C~85C TA
Analog DevicesADM1186-1ARQZ-REEL
IC SUPERVISOR 4 CHANNEL 20QSOP / Supervisor Open Drain or Open Collector 4 Channel 20-QSOP
Analog DevicesAD5100YRQZ-1RL7
System-Management IC with Programmable Quad Voltage Monitoring and Supervisory Functions

Descriptions

Descriptions of Analog Devices ADM1186-2ARQZ provided by its distributors.

ROHS3Compliant Tube ADM1186 Sequencer supervisor 3.3V 4.9mm 210muA -40C~85C TA
Quad Voltage Sequencer and Monitor with Programmable Timing
Volt Supervisor Sequencer 2.7V to 5.5V 16-Pin QSOP
Processor Supervisor 4 Active High/Open Drain 16-Pin QSOP Tube
IC ADM1186-2 QUAD VOLTAGE SEQUENCER/ M
VOLTAGE MONITOR, QSOP-16, 85DEG C;
QUAD VOLTAGE UP AND DOWN SEQUENC
IC SUPERVISOR 4 CHANNEL 16QSOP
QUAD V#OLTAGE MONITOR & SEQUEN
IC SEQUENCER/MONITOR QUAD 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1186-2ARQZ.
  • ADM11862ARQZ