Analog Devices ADM1186-1ARQZ-REEL

IC SUPERVISOR 4 CHANNEL 20QSOP / Supervisor Open Drain or Open Collector 4 Channel 20-QSOP
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1186-1ARQZ-REEL.

Analog Devices

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.25%

CAD Models

Download Analog Devices ADM1186-1ARQZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 4.61
Stock
200,068
162,026
Authorized Distributors
5
6
Case/Package
QSOP
QSOP
Number of Pins
20
20
Number of Voltages Monitored
4
4
Reset
Active High
Active High
Reset Timeout
-
-
Undervoltage Threshold
2.46 V
2.46 V
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1186-1ARQZ-REEL.

Related Parts

Analog DevicesADM1186-2ARQZ
ROHS3Compliant Tube ADM1186 Sequencer supervisor 3.3V 4.9mm 210muA -40C~85C TA
Analog DevicesADM1186-2ARQZ-REEL
Quad Voltage Sequencer and Monitor with Programmable Timing
Analog DevicesAD5100YRQZ-1RL7
System-Management IC with Programmable Quad Voltage Monitoring and Supervisory Functions
Analog DevicesAD5100YRQZ-0
IC SUPERVISOR 4 CHANNEL 16QSOP / Supervisor Push-Pull, Totem Pole 4 Channel 16-QSOP

Descriptions

Descriptions of Analog Devices ADM1186-1ARQZ-REEL provided by its distributors.

IC SUPERVISOR 4 CHANNEL 20QSOP / Supervisor Open Drain or Open Collector 4 Channel 20-QSOP
ROHS3Compliant Tape & Reel (TR) ADM1186 Sequencer supervisor 3.3V 8.661mm 210muA -40C~85C TA
Quad Voltage Sequencer and Monitor with Programmable Timing
Volt Supervisor Sequencer 2.7V to 5.5V 20-Pin QSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1186-1ARQZREEL