Analog Devices ADM1169ASTZ-RL7

Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording
$ 9.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1169ASTZ-RL7.

Analog Devices

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago

Arrow Electronics

Augswan

CAD Models

Download Analog Devices ADM1169ASTZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.975
$ 9.975
Stock
147,302
126,277
Authorized Distributors
2
5
Case/Package
LQFP
LQFP
Number of Pins
32
32
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1169ASTZ-RL7.

Related Parts

NCV7513B Series Six 5.25 V Surface Mount Low Side Driver - LQFP-32
Driver 0.026A 6-OUT Low Side Non-Inv Automotive 32-Pin LQFP T/R
Analog DevicesADM1068ASTZ
Compact Multi-Voltage Sequencer and Supervisor
Analog DevicesADM1069ASTZ
Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP Tray
Analog DevicesADM1068ASTZ-REEL7
Compact Multi-Voltage Sequencer and Supervisor
STMicroelectronicsL99LD01TR-E
LED DRVR Flyback/Buck-Boost 1-CH PWM 5.1V 0.05A 32-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices ADM1169ASTZ-RL7 provided by its distributors.

Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording
Controller to Tape and Reel 32-Pin LQFP
Super Sequencer 32-Pin LQFP T/R
ADM1169 EAR99 Power Supply Monitor Sequencer Tape & Reel (TR) power supply monitor 7mm 3V~14.4V 4.2mA -40C~85C
Programmable Supervisor Sequen
IC SEQUENCER/SUPERVISOR 32LQFP
SUPER SEQUENCER WITH MARGINING C
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: LQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated