Analog Devices ADM1169ASTZ

Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording
$ 9.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1169ASTZ.

Analog Devices

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet36 pages15 years ago

Augswan

Inventory History

3 month trend:
-1.59%

CAD Models

Download Analog Devices ADM1169ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.975
$ 9.975
Stock
126,277
147,302
Authorized Distributors
5
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1169ASTZ.

Related Parts

NCV7513B Series Six 5.25 V Surface Mount Low Side Driver - LQFP-32
Driver 0.026A 6-OUT Low Side Non-Inv Automotive 32-Pin LQFP T/R
Analog DevicesADM1068ASTZ
Compact Multi-Voltage Sequencer and Supervisor
Analog DevicesADM1069ASTZ
Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP Tray
Analog DevicesADM1068ASTZ-REEL7
Compact Multi-Voltage Sequencer and Supervisor
STMicroelectronicsL99LD01TR-E
LED DRVR Flyback/Buck-Boost 1-CH PWM 5.1V 0.05A 32-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices ADM1169ASTZ provided by its distributors.

Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording
Controller 2.7V to 5.4V 32-Pin LQFP Tray
ADM1169 EAR99 Power Supply Monitor Sequencer Tray power supply controller 7mm 3V~14.4V 4.2mA -40C~85C
Programmable Supervisor Sequen
IC SEQUENCER/SUPERVISOR 32LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated