Analog Devices ADM1169ACPZ

Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording
$ 11.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1169ACPZ.

Analog Devices

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago

Factory Futures

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1169ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.95
$ 11.509
Stock
90,351
122,988
Authorized Distributors
2
1
Case/Package
LFCSP EP
-
Number of Pins
40
40
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
14.4 V
14.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1169ACPZ.

Related Parts

Analog DevicesAD8153ACPZ
Single-Lane 3.2 G 2:1 Mux / 1:2 Demux Switch with Input Equalization and Output Pre-Emphasis
Analog DevicesAD8153ACPZ-RL7
Single-Lane 3.2 G 2:1 Mux / 1:2 Demux Switch with Input Equalization and Output Pre-Emphasis
Analog DevicesADM3311EACPZ
Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices ADM1169ACPZ provided by its distributors.

Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording
Supervisory Circuit, 4.2Ma, 14.4V, Lfcsp-40
ADM1169 EAR99 Power Supply Monitor Sequencer Tray power supply monitor 6mm 3V~14.4V 4.2mA -40C~85C
ANALOG DEVICES ADM1169ACPZ SEQUENCER/SUPERVISOR, 40LFCSP
Programmable Supervisor Sequen
IC SEQUENCER/SUPERVISOR 40LFCSP
Super Sequencer 40-Pin LFCSP EP Tray
8-CHANNEL POWER SUPPLY MANAGEMENT CKT QCC40
SEQUENCER/SUPERVISOR, 40LFCSP; Supply Voltage Range:3V to 14.4V; Reset Type:Power Up / Down; Supply Current:4.2mA; Digital IC Case Style:LQFP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:1169

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated