Analog Devices AD8153ACPZ

Single-Lane 3.2 G 2: 1 Mux / 1: 2 Demux Switch with Input Equalization and Output Pre-Emphasis
$ 14.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8153ACPZ.

LKR

Datasheet24 pages11 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8153ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.5
$ 10.34
Stock
166,550
138,469
Authorized Distributors
5
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8153ACPZ.

Related Parts

Analog DevicesADN2870ACPZ-RL7
PRODUCTION (Last Updated: 1month ago) Surface Mount ADN2870 EAR99 laser driver -40C~85C 100mA 30ps 4mm
Analog DevicesADM3311EACPZ
Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP Tray
Analog DevicesADM3315EACPZ
Triple Transmitter/Receiver RS-232 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD8153ACPZ provided by its distributors.

Single-Lane 3.2 G 2:1 Mux / 1:2 Demux Switch with Input Equalization and Output Pre-Emphasis
Digital Crosspoint Single 3x3 3.2Gbps 2:1 Mux/1:2 Demux Switch 32-Pin LFCSP EP Tray
3.2 GBPS SINGLE BUFFERED MUX/DEMUX SWITCH ATM/SONET/SDH Mux/Demux, 1-Func
Signal Switch/Codec/Multiplexer
ANALOGUE MUX/DEMUX, 2:1, LFCSP-32
IC SW MUX/DEMUX SGL BUFF 32LFCSP
ANALOGUE MUX/DEMUX, 2:1, LFCSP-32; Multiplexer Configuration:2:1; No. of Circuits:1Circuits; On State Resistance Max:-; Supply Voltage Range:3V to 3.6V; Analogue Multiplexer Case:LFCSP; No. of Pins:32Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated