Analog Devices ADL5519ACPZ-WP

SP Amp Log Detector/Controller Dual R-R O/P 5.5V 32-Pin LFCSP EP Tray
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5519ACPZ-WP.

Upverter

Datasheet40 pages17 years ago

Analog Devices

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADL5519ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.14
$ 7.99
$ 7.99
Stock
43,957
123,878
123,878
Authorized Distributors
2
6
6
Frequency
-
-
-
Max Frequency
-
10 GHz
10 GHz
Max Power Dissipation
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Packaging
-
-
-
Max Supply Current
-
-
-
Operating Supply Current
60 mA
60 mA
60 mA
Operating Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5519ACPZ-WP.

Related Parts

Analog DevicesADL5336ACPZ-R7
If Vga Amplifier, Programmable Rms Detector, Lfcsp-32, Full Reel
Analog DevicesADF7023-JBCPZ
IC RF TXRX+MCU ISM / High Performance, Low Power, ISM Band FSK/GFSK/MSK/GMSK Transceiver IC
Analog DevicesADL5240ACPZ-R7
100 MHz to 4000 MHz RF/IF Digitally Controlled VGA | IC RF AMP 100MHZ-4GHZ 32LFCSP

Descriptions

Descriptions of Analog Devices ADL5519ACPZ-WP provided by its distributors.

SP Amp Log Detector/Controller Dual R-R O/P 5.5V 32-Pin LFCSP EP Tray
1 MHz TO 10 GHz, 62 dB Dual Log Detector / Controller
DUAL LOG OR ANTILOG AMPLIFIER 10000 MHz BAND WIDTH QCC32

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5519ACPZWP