Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADL5336ACPZ-R7

If Vga Amplifier, Programmable Rms Detector, Lfcsp-32, Full Reel
$ 7.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5336ACPZ-R7.

Newark

Datasheet32 pages14 years ago

Analog Devices

Inventory History

3 month trend:
-16.28%

CAD Models

Download Analog Devices ADL5336ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5336ACPZ-R7.

Related Parts

Analog DevicesADL5240ACPZ-R7
100 MHz to 4000 MHz RF/IF Digitally Controlled VGA | IC RF AMP 100MHZ-4GHZ 32LFCSP
Analog DevicesADL5592ACPZ-R7
RF Amp Chip Single Gain Amp 2.4GHz 5.5V 40-Pin LFCSP EP T/R
Analog DevicesADL5243ACPZ-R7
RF Amp Chip Dual Gain Amp 4GHz 5.25V 32-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADL5336ACPZ-R7 provided by its distributors.

If Vga Amplifier, Programmable Rms Detector, Lfcsp-32, Full Reel
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, IF VGA, PROG RMS DECT, 32LFCSP; IC Function:Cascadable IF VGAs with Programmable RMS Detectors; Brief Features:Highly Integrated Dual Channel Synchronous Rectification Control; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LFCSP; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated