Analog Devices ADL5390ACPZ-WP

Telecom Circuit, 1-Func, Bipolar |Analog Devices ADL5390ACPZ-WP
$ 11.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5390ACPZ-WP.

Arrow Electronics

Datasheet24 pages21 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADL5390ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.29
$ 14.195
Stock
66,906
99,120
Authorized Distributors
4
5
Frequency
20 MHz
20 MHz
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
Packaging
-
Cut Tape
Max Supply Current
-
-
Operating Supply Current
135 mA
135 mA
Operating Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5390ACPZ-WP.

Related Parts

Analog DevicesADL5566ACPZ-R7
ROHS3Compliant EAR99 ADL5566 Cut Tape (CT) op amp buffer circuit 4mm 5muA 5.2V 6.58dB
Analog DevicesAD8375ACPZ-R7
ROHS3Compliant EAR99 AD8375 Matte Tin (Sn) op amp buffer circuit 4mm 900nA 5V 8.3dB
Analog DevicesAD8368ACPZ-REEL7
ROHS3Compliant EAR99 AD8368 Matte Tin (Sn) op amp buffer circuit 4mm 150muA 5V 22dB

Descriptions

Descriptions of Analog Devices ADL5390ACPZ-WP provided by its distributors.

Telecom Circuit, 1-Func, Bipolar |Analog Devices ADL5390ACPZ-WP
RF Vector Multiplier
VECTOR MULTIPLIER <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5390ACPZWP