Analog Devices ADL5566ACPZ-R7

ROHS3Compliant EAR99 ADL5566 Cut Tape (CT) op amp buffer circuit 4mm 5muA 5.2V 6.58dB
$ 13.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5566ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago

element14 APAC

Upverter

Farnell

Arrow.cn

Inventory History

3 month trend:
-3.10%

CAD Models

Download Analog Devices ADL5566ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5566ACPZ-R7.

Related Parts

Analog DevicesAD8375ACPZ-R7
ROHS3Compliant EAR99 AD8375 Matte Tin (Sn) op amp buffer circuit 4mm 900nA 5V 8.3dB
Analog DevicesAD8368ACPZ-REEL7
ROHS3Compliant EAR99 AD8368 Matte Tin (Sn) op amp buffer circuit 4mm 150muA 5V 22dB
Analog DevicesADL5390ACPZ-REEL7
5V Vector 4.75V 20MHz 135mA 5.25V 2.4GHz CSP,VFQFN-24(EP) SMD mount 4mm*4mm*830μm

Descriptions

Descriptions of Analog Devices ADL5566ACPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADL5566 Cut Tape (CT) op amp buffer circuit 4mm 5muA 5.2V 6.58dB
4.5 GHz Ultrahigh Dynamic Range, Dual Differential Amplifier
DIFFERENTIAL AMPLIFIER, 4.5GHZ, 18V/NS,; DIFFERENTIAL AMPLIFIER, 4.5GHZ, 18V/NS, LFCSP-24; No. of Amplifiers:2; Input Offset Voltage:-; Gain dB Max:16dB; Bandwidth:4.5GHz; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; Amplifier Case Style:LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5566ACPZ-R7.