Analog Devices ADG884BCPZ-REEL7

2 370mΩ SPDT(SPDT) LFCSP-10 Analog Switches / Multiplexers ROHS
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG884BCPZ-REEL7.

element14 APAC

Datasheet16 pages14 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-9.19%

CAD Models

Download Analog Devices ADG884BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 2.073
Stock
533,284
361,621
Authorized Distributors
5
3
Case/Package
LFCSP EP
LFCSP EP
-3db Bandwidth
18 MHz
18 MHz
Propagation Delay
-
-
Turn-On Delay Time
42 ns
50 ns
Turn-Off Delay Time
15 ns
20 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG884BCPZ-REEL7.

Related Parts

Analog DevicesADG787BCPZ-500RL7
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
Analog DevicesADG787BCPZ-REEL
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
Analog DevicesADG854BCPZ-REEL7
0.5 Ω CMOS 1.8 V TO 5.5 V Dual SPDT/2:1 MUX Mini LFCSP Package

Descriptions

Descriptions of Analog Devices ADG884BCPZ-REEL7 provided by its distributors.

2 370mΩ SPDT(SPDT) LFCSP-10 Analog Switches / Multiplexers ROHS
0.5 Ω CMOS Dual 2:1 MUX/SPDT Audio Switch
Audio/Video Switch, 2 Func, 1 Channel, CMOS
Analog Switch Dual SPDT 10-Pin LFCSP EP T/R
IC,ADG884BCPZ-REEL7,DUAL 2:1 M UX. IC. <NV
ANALOGUE SW, MUX, SPDT, LFCSP-WD-EP-10;
IC SWITCH SPDTX2 370MOHM 10LFCSP
Analogue Switch, 2Ch, Spdt, Lfcsp-Wd-Ep; Ic Function:Analog Switch, Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Lfcsp-Wd-Ep; No. Of Pins:10Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG884BCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG884BCPZREEL7