Analog Devices ADG884BCPZ-REEL

2 370mΩ SPDT(SPDT) LFCSP-10 Analog Switches / Multiplexers ROHS
$ 2.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG884BCPZ-REEL.

Farnell

Datasheet16 pages14 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+288%

CAD Models

Download Analog Devices ADG884BCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.073
$ 1.99
Stock
385,665
567,768
Authorized Distributors
3
5
Case/Package
LFCSP EP
LFCSP EP
-3db Bandwidth
18 MHz
18 MHz
Propagation Delay
-
-
Turn-On Delay Time
50 ns
42 ns
Turn-Off Delay Time
20 ns
15 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG884BCPZ-REEL.

Related Parts

Analog DevicesADG787BCPZ-REEL
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
Analog DevicesADG787BCPZ-500RL7
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
Analog DevicesADG854BCPZ-REEL7
0.5 Ω CMOS 1.8 V TO 5.5 V Dual SPDT/2:1 MUX Mini LFCSP Package

Descriptions

Descriptions of Analog Devices ADG884BCPZ-REEL provided by its distributors.

2 370mΩ SPDT(SPDT) LFCSP-10 Analog Switches / Multiplexers ROHS
0.5 Ω CMOS Dual 2:1 MUX/SPDT Audio Switch
Audio/Video Switch, 2 Func, 1 Channel, CMOS
Analog Switch Dual SPDT 10-Pin LFCSP EP T/R
ANALOGUE SW, 2-CH, SPDT, LFCSP-WD-EP-10;
IC SWITCH SPDTX2 370MOHM 10LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated