Analog Devices ADG794BRQZ

Low Voltage, 300 MHz Quad 2: 1 Mux Analog HDTV Audio/Video Switch
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG794BRQZ.

HQonline

Datasheet12 pages18 years ago

Analog Devices

Augswan

Farnell

TME

Inventory History

3 month trend:
+1.57%

CAD Models

Download Analog Devices ADG794BRQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.245
$ 1.245
$ 1.245
Stock
313,794
468,084
468,084
Authorized Distributors
6
6
6
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
300 MHz
300 MHz
300 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
10 ns
-
-
Turn-Off Delay Time
6 ns
-
-
Min Supply Voltage
3.3 V
-
-
Max Supply Voltage
5 V
-
-
Max Supply Current
1 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
Analog DevicesMAX4583EEE
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog DevicesMAX4581EEE
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16

Descriptions

Descriptions of Analog Devices ADG794BRQZ provided by its distributors.

Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
Analog Multiplexer Quad 2:1 16-Pin QSOP Tube / IC MUX/DEMUX QUAD 2X1 16QSOP
ANALOG DEVICES ADG794BRQZSWITCH, MUX/SPDT QUAD 2:1, SSOP16
IC, MUX/DEMUX, QUAD 2:1, LOW VOLTAGE, 16
QUAD 2-CHANNEL AUDIO/VIDEO SWITCH PDSO16
IC SWITCH SPDT X 4 7OHM 16QSOP
Multiplexer, Analogue, Qsop; Ic Function:Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V; Ic Case/Package:Qsop; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG794BRQZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG794BRQZ .