Analog Devices ADG781BCP-REEL

IC Quad 1-CHANNEL, Sgl Pole Sgl Throw Switch, QCC20, 4 X 4 Mm, CSP-20, Multiplexer Or Switch
$ 1.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG781BCP-REEL.

DigiKey

Datasheet8 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.24
$ 2.11
$ 2.11
Stock
112,409
263,951
263,951
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
-
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
11 ns
11 ns
Turn-Off Delay Time
-
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG782BCP
IC SWITCH QUAD SPST 20LFCSP / Circuit IC Switch 20-LFCSP (4x4)
Analog DevicesADG783BCP
NO LEAD Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 58dB 0.1Ohm 3V 20ns
Analog DevicesADG782BCP-REEL7
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch

Descriptions

Descriptions of Analog Devices ADG781BCP-REEL provided by its distributors.

IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch
LFCSP-20(4x4) Analog Switches / Multiplexers ROHS
IC,ANALOG SWITCH,QUAD,SPST,CMOS,LLCC,20PIN,PLASTIC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated