Analog Devices ADG782BCP

IC Switch Quad SPST 20LFCSP / Circuit IC Switch 20-LFCSP (4X4)
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG782BCP.

Augswan

Datasheet9 pages13 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG782BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.364
$ 2.364
Stock
285,134
317,946
317,946
Authorized Distributors
1
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
-
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
11 ns
11 ns
Turn-Off Delay Time
-
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG781BCP-REEL
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch
Analog DevicesADG781BCP-REEL7
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch
Analog DevicesADG781BCP
IC SWITCH QUAD SPST 20LFCSP / Circuit IC Switch 20-LFCSP (4x4)

Descriptions

Descriptions of Analog Devices ADG782BCP provided by its distributors.

IC SWITCH QUAD SPST 20LFCSP / Circuit IC Switch 20-LFCSP (4x4)
single-phase 4 4 1.8V 5.5V 30mA SMD mount 4mm*4mm*830μm
LFCSP-20(4x4) Analog Switches / Multiplexers ROHS
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH QCC20
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated