Analog Devices ADG779BKSZ-REEL7

Analog Devices ADG779BKSZ-REEL7 Analog Switch, Single, SPDT, SC-70-6
$ 1.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG779BKSZ-REEL7.

HQonline

Datasheet12 pages20 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+21.17%

CAD Models

Download Analog Devices ADG779BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.229
$ 1.361
$ 1.361
Stock
724,917
806,693
806,693
Authorized Distributors
6
6
6
Case/Package
SC
SC
SC
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
20 ns
14 ns
14 ns
Turn-Off Delay Time
6 ns
3 ns
3 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG779BKSZ-REEL7.

Related Parts

Analog DevicesADG749BKSZ-REEL7
CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package
Analog DevicesADG849YKSZ-500RL7
3 V/5 V CMOS 0.5 ohm SPDT/2:1 Mux in SC70 | IC SWITCH SPDT SC70-6
Analog DevicesADG849YKSZ-REEL7
Analog Switch Single SPDT Automotive 6-Pin SC-70 T/R / IC SWITCH SPDT SC70-6

Descriptions

Descriptions of Analog Devices ADG779BKSZ-REEL7 provided by its distributors.

ANALOG DEVICES ADG779BKSZ-REEL7 ANALOG SWITCH, SINGLE, SPDT, SC-70-6
CMOS, Low Voltage 2.5 Ω SPDT Switch / 2:1 Mux
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
ANALOGUE SW, ANALOGUE MUXSPDT, SC-70-6;
CMOS 1.8V TO 5.5V, 2.5 OHM SPDT
IC SWITCH SPDT X 1 5OHM SC70-6
Analogue Switch, 1-Channel, Spdt, Sc-70; Ic Function:Analog Switch, Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Sc-70; No. Of Pins:6Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG779BKSZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG779BKSZ-REEL7 .
  • ADG779BKSZ-REEL7.
  • ADG779BKSZREEL 7
  • ADG779BKSZREEL7