Analog Devices ADG722BRMZ

CMOS, Low Voltage, 4 Ω Dual SPST Switches in 3 mm × 2 mm LFCSP | IC SWITCH DUAL SPST 8MSOP
$ 1.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG722BRMZ.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Newark

Farnell

iiiC

Inventory History

3 month trend:
-1.96%

CAD Models

Download Analog Devices ADG722BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.824
$ 1.91
$ 1.91
Stock
384,454
302,592
302,592
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
14 ns
20 ns
20 ns
Turn-Off Delay Time
6 ns
10 ns
10 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG722BRMZ.

Related Parts

Analog DevicesADG719BRMZ
ANALOG DEVICES ADG719BRMZAnalogue Switch, SPDT, 1 Channels, 4 ohm, 1.8V to 5.5V, MSOP, 8 Pins
Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes
Analog DevicesADG701BRMZ
ANALOG DEVICES ADG701BRMZ Analogue Switch, SPST, 1 Channels, 3 ohm, 1.8V to 5.5V, MSOP, 8 Pins

Descriptions

Descriptions of Analog Devices ADG722BRMZ provided by its distributors.

CMOS, Low Voltage, 4 Ω Dual SPST Switches in 3 mm × 2 mm LFCSP | IC SWITCH DUAL SPST 8MSOP
2 4Ω SPST(SPST)-Normally closed MSOP-8 Analog Switches / Multiplexers ROHS
Analogue Switch, 2-Ch, Spst-Nc, Msop; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Channels:2Channels; On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG722BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG722BRMZ .