Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG719BRMZ

ANALOG DEVICES ADG719BRMZAnalogue Switch, SPDT, 1 Channels, 4 ohm, 1.8V to 5.5V, MSOP, 8 Pins
$ 1.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG719BRMZ.

Newark

Datasheet12 pages16 years ago
Datasheet12 pages24 years ago

Analog Devices

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
+39.32%

CAD Models

Download Analog Devices ADG719BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.834
$ 1.89
$ 1.89
Stock
304,517
317,644
317,644
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
7 ns
7 ns
7 ns
Turn-Off Delay Time
3 ns
3 ns
3 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG719BRMZ.

Related Parts

Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes
Analog DevicesADG701BRMZ
ANALOG DEVICES ADG701BRMZ Analogue Switch, SPST, 1 Channels, 3 ohm, 1.8V to 5.5V, MSOP, 8 Pins
Analog DevicesADG721BRMZ
Analog Switch Dual Single Pole Single Throw 5.5 Volt 8-Pin MSOP

Descriptions

Descriptions of Analog Devices ADG719BRMZ provided by its distributors.

ANALOG DEVICES ADG719BRMZAnalogue Switch, SPDT, 1 Channels, 4 ohm, 1.8V to 5.5V, MSOP, 8 Pins
CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23
Analog Switch/Analog Multiplexer Single 2:1 8-Pin MSOP Tube
IC SWITCH SPDT X 1 4OHM 8MSOP 1 Circuit IC Switch 2:1 4Ohm 8-MSOP
Analogue Sw, Mux, Spdt, 1-Ch, Msop-8; |Analog Devices, Inc. ADG719BRMZ
模拟开关, 多路复用器, SPDT, 1通道, MSOP-8;
SPDT, 1 Func, 1 Channel, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG719BRMZ .
  • ADG719BRMZ*