Analog Devices ADG721BRMZ-REEL7

Other Interface ICs; ADG721BRMZ-REEL7; ANALOG DEVICES; 8; 5.5 V; 1.8 V; MSOP
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG721BRMZ-REEL7.

Factory Futures

Datasheet16 pages14 years ago
Datasheet16 pages19 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
+337%

CAD Models

Download Analog Devices ADG721BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.59
$ 1.59
Stock
408,487
445,871
445,871
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
14 ns
14 ns
14 ns
Turn-Off Delay Time
6 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG721BRMZ-REEL7.

Related Parts

Analog DevicesADG719BRMZ
ANALOG DEVICES ADG719BRMZAnalogue Switch, SPDT, 1 Channels, 4 ohm, 1.8V to 5.5V, MSOP, 8 Pins
Analog DevicesADG819BRMZ
0.5 ohm, CMOS, 1.8V to 5.5V, 2:1 Mux/SPDT Switch | IC SWITCH SPDT 8MSOP
Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes

Descriptions

Descriptions of Analog Devices ADG721BRMZ-REEL7 provided by its distributors.

Other Interface ICs; ADG721BRMZ-REEL7; ANALOG DEVICES; 8; 5.5 V; 1.8 V; MSOP
2 4Ω SPST(SPST)-Normal Open MSOP-8 Analog Switches / Multiplexers ROHS
CMOS, LOW VOLTAGE, 4 OHM DUAL SPST SWITCH SPST, 2 Func, 1 Channel, CMOS, PDSO8
Analog SW Dual SPST 5.5V 8-Pin MSOP T/R
ANALOGUE SW, SPST-NO, 2-CH, MSOP-8;
IC SWITCH SPST-NO X 2 4OHM 8MSOP
The ADG721, ADG722, and ADG723 are monolithic CMOS SPST switches. These switches are designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The devices are packaged in both a tiny 3 mm × 2 mm LFCSP and an MSOP, making them ideal for space-constrained applications. The ADG721, ADG722, and ADG723 are designed to operate from a single 1.8 V to 5.5 V supply, making them ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. The ADG721, ADG722, and ADG723 contain two independent single-pole/single-throw (SPST) switches. The ADG721 and ADG722 differ only in that both switches are normally open and normally closed, respectively. In the ADG723, Switch 1 is normally open and Switch 2 is normally closed. Each switch of the ADG721, ADG722, and ADG723 conducts equally well in both directions when on. The ADG723 exhibits break-before-make switching action. Product Highlights 1.8 V to 5.5 V single-supply operation. Very low RON (4 O max at 5 V, 10 O max at 3 V). Low on resistance flatness. -3 dB bandwidth >200 MHz. Low power dissipation. CMOS construction ensures low power dissipation. 8-lead MSOP and 3 mm × 2 mm LFCSP. Applications USB 1.1 signal switching circuits Cell phones PDAs Battery-powered systems Communication systems Sample hold systems Audio signal routing Video switching Mechanical reed relay replacement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG721BRMZREEL7