Analog Devices ADG707BRU

CMOS, 2.5ohm Low-Voltage, 8-/16-Channel Multiplexers | IC MULTIPLEXER DUAL 8X1 28TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG707BRU.

Upverter

Datasheet12 pages24 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices ADG707BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.771
$ 4.771
Stock
129,991
316,306
316,306
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
16
16
16
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
30 mA
30 mA
30 mA
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
8
8

Related Parts

Analog DevicesADG1407BRUZ
9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Analog DevicesADG1207YRUZ
Other Interface ICs; ADG1207YRUZ; ANALOG DEVICES; 28; 16.5 V; TSSOP; 5 V
Analog DevicesADG1407BRUZ-REEL7
9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Texas InstrumentsCD4097BPWR
20-V, 8:1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125

Descriptions

Descriptions of Analog Devices ADG707BRU provided by its distributors.

CMOS, 2.5ohm Low-Voltage, 8-/16-Channel Multiplexers | IC MULTIPLEXER DUAL 8X1 28TSSOP
Analog Multiplexer Dual 8:1 5.5 Volt 28-Pin TSSOP
The ADG706 and ADG707 are low-voltage, CMOS analog multiplexers comprising 16 single channels and eight differential channels, respectively. The ADG706 switches one of 16 inputs (S1–S16) to a common output, D, as determined by the 4-bit binary address lines A0, A1, A2, and A3. The ADG707 switches one of eight differential inputs to a common differential output as determined by the 3-bit binary address lines A0, A1, and A2. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched OFF. Low-power consumption and operating supply range of 1.8 V to 5.5 V make the ADG706 and ADG707 ideal for battery-powered, portable instruments. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. These devices are also designed to operate from a dual supply of ±2.5 V. These multiplexers are designed on an enhanced submicron process that provides low-power dissipation yet gives high switching speed, very low ON resistance, and leakage currents. ON resistance is in the region of a few ohms and is closely matched between switches and very flat over the full signal range. These parts can operate equally well as either multiplexers or demultiplexers and have an input signal range that extends to the supplies. The ADG706 and ADG707 are available in small 28-lead TSSOP packages. Product Highlights Single-/dual-supply operation. The ADG706 and ADG707 are fully specified and guaranteed with 3 V and 5 V single-supply and ±2.5 V dual-supply rails. Low ON resistance (2.5 Ω typical) Low-power consumption (<0.01 µW) Guaranteed break-before-make switching action Small 28-lead TSSOP package Applications Data acquisition systems Communication systems Relay replacement Audio and video switching Battery-powered systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated