Analog Devices ADG1207YRUZ

Other Interface ICs; ADG1207YRUZ; ANALOG DEVICES; 28; 16.5 V; TSSOP; 5 V
$ 7.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1207YRUZ.

Upverter

Datasheet20 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-7.52%

CAD Models

Download Analog Devices ADG1207YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.595
$ 8.523
Stock
184,608
159,100
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
490 MHz
490 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
85 ns
85 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
8
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1207YRUZ.

Related Parts

Analog DevicesADG1407BRUZ
9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Analog DevicesADG1407BRUZ-REEL7
9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Analog DevicesADG507AKRUZ
CMOS 8-CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
Texas InstrumentsCD4097BPWR
20-V, 8:1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125

Descriptions

Descriptions of Analog Devices ADG1207YRUZ provided by its distributors.

Other Interface ICs; ADG1207YRUZ; ANALOG DEVICES; 28; 16.5 V; TSSOP; 5 V
ANALOG DEVICES - ADG1207YRUZ - 8:1 Analog Multiplexer IC, Dual, 120 ohm, 10.8V to 13.2V, TSSOP-28
Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS Multiplexer
Analog Multiplexer Dual 8:1 28-Pin TSSOP Tube
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
Low Cap ±15V Dual 8:1 iCmos Mu
IC MULTIPLEXER DUAL 8X1 28TSSOP
IC MUX DUAL 8:1 200OHM 28TSSOP
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:28Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1207YRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1207YRUZ .