Analog Devices ADG702BRMZ

ANALOG DEVICES ADG702BRMZAnalogue Switch, SPST, 1 Channels, 3 ohm, 1.8V to 5.5V, MSOP, 8 Pins
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG702BRMZ.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-0.12%

CAD Models

Download Analog Devices ADG702BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.885
$ 1.81
$ 1.81
Stock
347,361
259,281
259,281
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
12 ns
12 ns
12 ns
Turn-Off Delay Time
8 ns
8 ns
8 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG702BRMZ.

Related Parts

Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes
Analog DevicesADG721BRMZ
Analog Switch Dual Single Pole Single Throw 5.5 Volt 8-Pin MSOP
Analog DevicesADG721BRMZ-REEL7
Other Interface ICs; ADG721BRMZ-REEL7; ANALOG DEVICES; 8; 5.5 V; 1.8 V; MSOP

Descriptions

Descriptions of Analog Devices ADG702BRMZ provided by its distributors.

ANALOG DEVICES ADG702BRMZAnalogue Switch, SPST, 1 Channels, 3 ohm, 1.8V to 5.5V, MSOP, 8 Pins
CMOS Low Voltage 2 Ω SPST Switch
Analog Switch Single SPST 8-Pin MSOP Tube
ANALOGUE SWITCH, 1-CHANNEL, SPST, MSOP;
IC SWITCH SPST-NC X 1 3OHM 8MSOP
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC,ADG702BRMZ,LOW VOLTAGE SIGN LE SPST <NV
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analogue Switch, 1-Channel, Spst, Msop; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Channels:1Channels; On Resistance Typ:2Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG702BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated