Analog Devices ADG601BRMZ-REEL7

2.5Ω 1 SPST(SPST)-Normal Open MSOP-8 Analog Switches / Multiplexers ROHS
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG601BRMZ-REEL7.

element14 APAC

Datasheet12 pages11 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
+2.31%

CAD Models

Download Analog Devices ADG601BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.568
$ 1.568
Stock
97,974
134,728
134,728
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
180 MHz
180 MHz
180 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
120 ns
120 ns
Turn-Off Delay Time
75 ns
75 ns
75 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG601BRMZ-REEL7.

Related Parts

Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesADG602BRMZ
ANALOG DEVICES ADG602BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
Analog DevicesADG619BRMZ-REEL7
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)

Descriptions

Descriptions of Analog Devices ADG601BRMZ-REEL7 provided by its distributors.

2.5Ω 1 SPST(SPST)-Normal Open MSOP-8 Analog Switches / Multiplexers ROHS
Analogue Sw, 1-Ch, Spst-No, Msop-8 Rohs Compliant: Yes |Analog Devices, Inc. ADG601BRMZ-REEL7
Analog Switch Single SPST 8-Pin MSOP T/R
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
2 Ω, CMOS, ±5 V/+5 V SPST Switch
IC SWITCH SPST-NOX1 2.5OHM 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated