Analog Devices ADG5423BRMZ

IC Anlg Switch Dual SPST 10MSOP / 2 Circuit IC Switch 1: 1 14 Ohm 10-MSOP
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5423BRMZ.

SHENGYU ELECTRONICS

Datasheet17 pages11 years ago

Analog Devices

Newark

Upverter

Arrow.cn

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices ADG5423BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5423BRMZ.

Related Parts

Analog DevicesADG5421BRMZ
14Ω 2 SPST(SPST)-Normal Open MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG5421BRMZ-RL7
High Voltage Latch-Up Proof, Dual SPST Switches
Analog DevicesADG5401BRMZ
High Voltage Latch-Up Proof, Single SPST Switch | IC SWITCH SPST 8MSOP
MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
Texas InstrumentsLMH1980MM/NOPB
Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA

Descriptions

Descriptions of Analog Devices ADG5423BRMZ provided by its distributors.

IC ANLG SWITCH DUAL SPST 10MSOP / 2 Circuit IC Switch 1:1 14Ohm 10-MSOP
SPST; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analogue Sw, 2Ch, Spst-Nc/No, Msop-10; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V To 40V, ± 9V To ± 22V; Ic Case/Package:Msop; No. Of Pins:10Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG5423BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated