Analog Devices ADG528AKPZ

Analog Multiplexer Single 8: 1 ±16.5 Volt 16.5 Volt 20-Pin PLCC
$ 11.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG528AKPZ.

Augswan

Datasheet12 pages21 years ago

Analog Devices

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-2.40%

CAD Models

Download Analog Devices ADG528AKPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.7
$ 10.23
Stock
212,716
108,575
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
-3db Bandwidth
-
-
Propagation Delay
300 ns
300 ns
Turn-On Delay Time
600 ns
450 ns
Turn-Off Delay Time
600 ns
450 ns
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
1.5 mA
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG508AKPZ
CMOS 8 CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20
Analog DevicesADG508AKP
8-CHANNEL SGL ENDED MULTIPLEXER PQCC20
Analog DevicesADG528FBPZ
MULTIPLEXER, ANALOGUE, PLCC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices ADG528AKPZ provided by its distributors.

Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 20-Pin PLCC
CMOS Latched 8-Channel Analog Multiplexer
450Ω 1 PLCC-20 Analog Switches / Multiplexers ROHS
Analog Multiplexer, 8 X 1, Lcc-20
SINGLE-ENDED MULTIPLEXER, 8 CHAN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated