Analog Devices ADG527AKPZ

Latchable Differential 8 Channel Multiplexer (Latched ADG507A)
$ 16.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG527AKPZ.

HQonline

Datasheet20 pages17 years ago

Analog Devices

TME

DigiKey

Inventory History

3 month trend:
-1.37%

CAD Models

Download Analog Devices ADG527AKPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.44
$ 8.72
Stock
201,991
455,301
Authorized Distributors
5
1
Case/Package
P
P
-3db Bandwidth
-
-
Propagation Delay
-
300 ns
Turn-On Delay Time
400 ns
450 ns
Turn-Off Delay Time
400 ns
450 ns
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG507AKPZ
CMOS 8-CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28
Analog DevicesADG507AKP
CMOS 8-/16-Channel Analog Multiplexers | IC MULTIPLEXER DUAL 8X1 28PLCC
Analog DevicesADG506AKPZ
16-Channel Multiplexer (Superior DG506A Replacement)

Descriptions

Descriptions of Analog Devices ADG527AKPZ provided by its distributors.

Latchable Differential 8 Channel Multiplexer (Latched ADG507A)
CMOS LATCHED 8 CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28
ADG527AKPZ, MULTIPLEXER DUAL 8:1, 10.8 TO 16.5 V, 28-PIN PLCC
450Ω 2 PLCC-28 Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 8:1 28-Pin PLCC Tube
DIFFERENTIAL MULTIPLEXER, 8 CHAN
ANALOGUE MUX, DUAL, 8:1, PLCC-28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated