Analog Devices ADG507AKP

CMOS 8-/16-Channel Analog Multiplexers | IC MULTIPLEXER DUAL 8X1 28PLCC
$ 9.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG507AKP.

Augswan

Datasheet8 pages27 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG507AKP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.36
$ 15.19
Stock
163,990
185,475
Authorized Distributors
1
6
Case/Package
P
P
Number of Pins
28
28
Logic Function
-
-
Number of Inputs
16
16
Number of Outputs
2
2
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
20 mA
-
Supply Type
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Number of Channels
1
1

Related Parts

Analog DevicesADG527AKP
Analog Multiplexer Dual 8:1 28-Pin PLCC Tube
Analog DevicesADG407BPZ
MULTIPLEXER, ANALOGE, PLCC; Available until stocks are exhausted Alternative available
Analog DevicesADG407BP
LC2MOS 8-/16-Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 8X1 28PLCC

Descriptions

Descriptions of Analog Devices ADG507AKP provided by its distributors.

CMOS 8-/16-Channel Analog Multiplexers | IC MULTIPLEXER DUAL 8X1 28PLCC
J BEND Surface Mount Non-RoHS Compliant Contains Lead Switch IC 68dB 5pF 22pF 700Ohm 4pC
Analog Multiplexer Dual 8:1 ±16.5 Volt 16.5 Volt 28-Pin PLCC
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28
The ADG507A is a CMOS monolithic analog multiplexer with dual 8 channels. The ADG507A switches one of eight differential inputs to a common differential output, depending on the state of three binary addresses and an enable input. It has TTL and 5 V CMOS logic compatible digital inputs. The ADG507A is designed on an enhanced LC2MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can operate comfortably anywhere in the 10.8 V to 16.5 V single or dual supply range. This multiplexer also features high switching speeds and low RON.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated