Analog Devices ADG513BR

MIL-STD-883 GULL WING Not Qualified Non-RoHS Compliant Switch IC 68dB 50Ohm -5.5V 375ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG513BR.

Augswan

Datasheet12 pages25 years ago

DigiKey

CAD Models

Download Analog Devices ADG513BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.192
$ 7.192
Stock
123,149
294,583
294,583
Authorized Distributors
0
6
6
Case/Package
SOIC N
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
375 ns
375 ns
Turn-Off Delay Time
-
150 ns
150 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG512BR
LC2MOS PRECISION 5 V/3 V QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analog DevicesADG513BR-REEL7
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
Analog DevicesADG511ABRZ
MIL-STD-883 GULL WING Surface Mount COMMERCIAL Switch IC 68dB 50Ohm -5.5V 375ns
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 5V 14-SOIC T/R
onsemi74F125SC
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Rail

Descriptions

Descriptions of Analog Devices ADG513BR provided by its distributors.

MIL-STD-883 GULL WING Not Qualified Non-RoHS Compliant Switch IC 68dB 50Ohm -5.5V 375ns
LC2MOS PRECISION 5 V/3 V QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
SWITCH, QUAD SPST, SMD, SOIC16, 711

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated