Analog Devices ADG511ABRZ

IC Quad 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO16, 0.150 Inch, SOIC-16, Multiplexer Or Switch
$ 3.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG511ABRZ.

Augswan

Datasheet12 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.54
$ 3.69
$ 3.69
Stock
175,447
259,109
259,109
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC N
SOIC N
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG512BR
LC2MOS PRECISION 5 V/3 V QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analog DevicesADG512ABRZ
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch
Analog DevicesADG512ABR
SOIC-16 Analog Switches / Multiplexers ROHS
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 5V 14-SOIC T/R
onsemi74F125SC
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC Rail

Descriptions

Descriptions of Analog Devices ADG511ABRZ provided by its distributors.

IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch
IC SWITCH QUAD SPST 16SOIC / Circuit IC Switch 16-SOIC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated