Analog Devices ADG407BPZ

MULTIPLEXER, ANALOGE, PLCC; Available until stocks are exhausted Alternative available
$ 14.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG407BPZ.

HQonline

Datasheet20 pages16 years ago

Analog Devices

Upverter

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-7.78%

CAD Models

Download Analog Devices ADG407BPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.085
$ 8.87
$ 8.87
Stock
207,495
150,641
150,641
Authorized Distributors
6
1
1
Case/Package
P
P
P
-3db Bandwidth
-
-
-
Propagation Delay
-
150 ns
150 ns
Turn-On Delay Time
-
240 ns
240 ns
Turn-Off Delay Time
110 ns
110 ns
110 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
-
200 µA
200 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG407BP
LC2MOS 8-/16-Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 8X1 28PLCC
Analog DevicesADG507AKP
CMOS 8-/16-Channel Analog Multiplexers | IC MULTIPLEXER DUAL 8X1 28PLCC
Analog DevicesADG406BPZ
LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG407BPZ provided by its distributors.

MULTIPLEXER, ANALOGE, PLCC; Available until stocks are exhausted Alternative available
LC2MOS ± 15 V, 8 Channel, High Performance Analog Multiplexer
2 80Ω PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS
ADG407BPZ, MULTIPLEXER DUAL 8:1, 12 V, 28-PIN PLCC
IC 8BIT SHIFT REGISTER 14-SOIC
8-CHANNEL DIFFERENTIAL MULTIPLEXER PQCC28
IC MUX ANALOG 8-CH HI-PER 28PLCC
IC MULTIPLEXER DUAL 8X1 28PLCC
Multiplexer, Analogue, Plcc; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Plcc; No. Of Pins:28Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG407BPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG407BPZ.