Analog Devices ADG506AKRZ

Analog Multiplexer Single 16: 1 ±16.5 Volt 16.5 Volt 28-Pin SOIC W
$ 14.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG506AKRZ.

HQonline

Datasheet8 pages27 years ago

Analog Devices

TME

iiiC

Inventory History

3 month trend:
+102%

CAD Models

Download Analog Devices ADG506AKRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.499
$ 15.67
$ 15.67
Stock
949,942
254,076
254,076
Authorized Distributors
6
6
6
Case/Package
SOIC W
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
300 ns
300 ns
300 ns
Turn-On Delay Time
600 ns
450 ns
450 ns
Turn-Off Delay Time
600 ns
450 ns
450 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
1.5 mA
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
16
16
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG526AKRZ
Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin SOIC W
Analog DevicesADG507AKRZ
Analog Multiplexer Dual 8:1 ±16.5 Volt 16.5 Volt 28-Pin SOIC W
Analog DevicesADG507AKR-REEL
IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, 0.300 INCH, SOIC-28, Multiplexer or Switch
Analog DevicesADG507AKR
CMOS 8-/16-Channel Analog Multiplexers | IC MULTIPLEXER DUAL 8X1 28SOIC
DG407 Series 20 V Dual 8-Channel High-Performance CMOS Analog Multiplexer
DG333A Series SPDT 22 V 25 Ohm SMT Precision CMOS Analog Switch - SOIC-20W

Descriptions

Descriptions of Analog Devices ADG506AKRZ provided by its distributors.

Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin SOIC W
16 600Ω SOIC-28-300mil Analog Switches, Multiplexers ROHS
16-Channel Multiplexer (Superior DG506A Replacement)
ANALOG SWITCH, SINGLE, 16CH, 28SOIC
MULTIPLEXER, CMOS ANALOGUE, WSOIC;
IC MUX ANLG 16-CH HI-PERF 28SOIC
Analog Devices ADG506AKRZ IC, ADG506AKRZ
SINGLE-ENDED MULTIPLEXER, 16 CHA
Multiplexer, Cmos Analogue, Wsoic; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 16.5V, ± 10.8V To ± 16.5V; Ic Case/Package:Wsoic; No. Of Pins:28Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG506AKRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG506AKRZ .
  • ADG506AKRZ.