Analog Devices ADG506AKR

Analog Multiplexer Single 16: 1 Automotive 28-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG506AKR.

Augswan

Datasheet8 pages27 years ago

DigiKey

iiiC

Sierra IC

CAD Models

Download Analog Devices ADG506AKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.499
$ 14.499
Stock
224,738
949,959
949,959
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
28
28
28
Logic Function
-
-
-
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Number of Channels
-
1
1

Related Parts

Analog DevicesADG526AKRZ
Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin SOIC W
Analog DevicesADG526AKR
Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin SOIC W
Analog DevicesADG507AKRZ
Analog Multiplexer Dual 8:1 ±16.5 Volt 16.5 Volt 28-Pin SOIC W
Analog DevicesADG507AKR-REEL
IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, 0.300 INCH, SOIC-28, Multiplexer or Switch
Analog DevicesADG507AKR
CMOS 8-/16-Channel Analog Multiplexers | IC MULTIPLEXER DUAL 8X1 28SOIC
DG407 Series 20 V Dual 8-Channel High-Performance CMOS Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG506AKR provided by its distributors.

Analog Multiplexer Single 16:1 Automotive 28-Pin SOIC W Tube
16-CHANNEL SGL ENDED MULTIPLEXER PDSO28
The ADG506A is a CMOS monolithic analog multiplexer with 16 channels. The ADG506A switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. It has TTL and 5 V CMOS logic compatible digital inputs. The ADG506A is designed on an enhanced LC2MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can operate comfortably anywhere in the 10.8 V to 16.5 V single or dual supply range. This multiplexer also features high switching speeds and low RON.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated