Analog Devices ADG441BR

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG441BR.

Augswan

Datasheet16 pages12 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices ADG441BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.601
$ 2.601
Stock
218,084
434,213
434,213
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
25 V
25 V
25 V

Related Parts

Analog DevicesADG442BRZ
70Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG441BRZ
Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
Analog DevicesADG444BRZ
70Ω 4 Single-pole single-throw (SPST) - Normally closed SOIC-16 Analog Switches, Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG441BR provided by its distributors.

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
GULL WING Inverting Surface Mount Non-RoHS Compliant Switch IC 60dB 4pF 4pF 70Ohm 1pC
LC2MOS Quad SPST Switches | IC SWITCH QUAD SPST 16SOIC
Analog Switch Quad SPST 16-Pin SOIC N Tube
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
The ADG441 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The ADG441 switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG441BR#
  • ADG441BR*