Analog Devices ADG436BR

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin SOIC N
$ 3.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG436BR.

Upverter

Datasheet12 pages21 years ago

Augswan

iiiC

DigiKey

Newark

Inventory History

3 month trend:
-12.69%

CAD Models

Download Analog Devices ADG436BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 4.959
$ 4.959
Stock
163,769
285,875
285,875
Authorized Distributors
1
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
125 ns
125 ns
125 ns
Turn-Off Delay Time
120 ns
120 ns
120 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
350 µA
350 µA
350 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Related Parts

Analog DevicesADG436BRZ
12Ω 2 SPDT(SPDT) SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG436BRZ-REEL
12Ω 2 SPDT(SPDT) SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG442BRZ
70Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG436BR provided by its distributors.

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin SOIC N
Dual SPDT Switch | IC SWITCH DUAL SPDT 16SOIC
Analog Switch Dual SPDT 16-Pin SOIC N Tube
The ADG436 is a monolithic CMOS device comprising two independently selectable SPDT switches. It is designed on an LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. Each switch conducts equally well in both directions when ON and has an input signal range which extends to the power supplies. In the OFF condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated