Analog Devices ADG431BRZ

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG431BRZ.

element14 APAC

Datasheet8 pages25 years ago

Analog Devices

Newark

TME

iiiC

Inventory History

3 month trend:
-12.74%

CAD Models

Download Analog Devices ADG431BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.88
$ 5.13
$ 5.13
Stock
698,535
255,548
255,548
Authorized Distributors
5
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
165 ns
165 ns
165 ns
Turn-Off Delay Time
130 ns
130 ns
130 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
100 nA
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG411BRZ
ANALOG DEVICES ADG411BRZAnalogue Switch, SPST, 4 Channels, 25 ohm, 4.5V to 5.5V, SOIC, 16 Pins
Analog DevicesADG433BRZ
24Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG412BRZ
ANALOG DEVICES ADG412BRZAnalogue Switch, SPST, 4 Channels, 25 ohm, 4.5V to 5.5V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADG431BRZ provided by its distributors.

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
LC2MOS Precision Quad SPST Switch
ANALOGUE SWITCH, SPST-NO, 4-CH, NSOIC-16;
IC SWITCH SPST-NCX4 24OHM 16SOIC
FUSE CERAMIC 3.15A 250VAC 5X20MM
Analogue Switch, 4Ch, Spst-No, Nsoic; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG431BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG431BRZ..