Analog Devices ADG433BRZ

24Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
$ 5.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG433BRZ.

Augswan

Datasheet8 pages25 years ago

Analog Devices

Newark

TME

iiiC

Inventory History

3 month trend:
-2.32%

CAD Models

Download Analog Devices ADG433BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.442
$ 5.76
$ 5.76
Stock
493,299
387,992
387,992
Authorized Distributors
6
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
165 ns
165 ns
165 ns
Turn-Off Delay Time
130 ns
130 ns
130 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
100 nA
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG411BRZ
ANALOG DEVICES ADG411BRZAnalogue Switch, SPST, 4 Channels, 25 ohm, 4.5V to 5.5V, SOIC, 16 Pins
Analog DevicesADG412BRZ
ANALOG DEVICES ADG412BRZAnalogue Switch, SPST, 4 Channels, 25 ohm, 4.5V to 5.5V, SOIC, 16 Pins
Analog DevicesADG413BRZ
ANALOG DEVICES ADG413BRZAnalogue Switch, SPST, 4 Channels, 25 ohm, 4.5V to 5.5V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADG433BRZ provided by its distributors.

24Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
ANALOGUE SW, 4CH, SPST-NC/NO, SOIC-16; Available until stocks are exhausted Alternative available
LC2MOS Precision Quad SPST Switch
ANALOG DEVICES ADG433BRZ Analogue Switch, Quad Channel, SPST, 4 Channels, 24 ohm, 4.5V to 5.5V, SOIC, 16 Pins
Analog Switch Quad SPST 16-Pin SOIC N Tube
IC SW SPST-NO/NCX4 24OHM 16SOIC
模拟开关, 4通道, SPST-常闭/NO, SOIC-16;
ER - IC SW ANLG QUAD PREC SPST
RS APAC
Analogue Sw, 4Ch, Spst-Nc/No, Soic-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG433BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG433BRZ .
  • ADG433BRZ.