Analog Devices ADG419BR

Analog Switch Single Pole Double Throw ±22 Volt 25 Volt 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG419BR.

Newark

Datasheet12 pages15 years ago

Upverter

Augswan

DigiKey

iiiC

CAD Models

Download Analog Devices ADG419BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 3.43
Stock
1,033,186
647,569
647,569
Authorized Distributors
0
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
160 ns
-
-
Turn-On Delay Time
160 ns
160 ns
160 ns
Turn-Off Delay Time
160 ns
160 ns
160 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Related Parts

Analog DevicesADG419BRZ
Analog Switch Single Pole Double Throw ±22 Volt 25 Volt 8-Pin SOIC N
Analog DevicesADG419BRZ-REEL7
Analog Switch Single SPDT 8-Pin SOIC N T/R / IC SWITCH SPDT 8SOIC
Analog DevicesADG419BRZ-REEL
IC SWITCH SPDT X 1 35OHM 8SOIC / 1 Circuit IC Switch 2:1 35Ohm 8-SOIC

Descriptions

Descriptions of Analog Devices ADG419BR provided by its distributors.

Analog Switch Single Pole Double Throw ±22 Volt 25 Volt 8-Pin SOIC N
LC2MOS PRECISION SOIC ANALOG SWITCH SPDT, 1 Func, 1 Channel, CMOS, PDSO8
IC SW ANALOG SINGLE PREC SOIC-8 SMD
IC SWITCH SPDT X 1 35OHM 8SOIC
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO8
Analogue Switch, Single, Spdt, Nsoic-8
The ADG419 is a monolithic CMOS SPDT switch. This switch is designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The on resistance profile of the ADG419 is very flat over the full analog input range, ensuring excellent linearity and low distortion. The part also exhibits high switching speed and high signal bandwidth. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. Each switch of the ADG419 conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG419 exhibits break-before-make switching action. The ADG419-EP supports defense and aerospace applications (AQEC) Applications Precision test equipment Precision instrumentation Battery-powered systems Sample-and-hold systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG419 BR
  • ADG419BR.