Analog Devices ADG411BR

Analog Switch Quad Single Pole Single Throw ±15 Volt 12 Volt 16-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG411BR.

Augswan

Datasheet16 pages15 years ago

Upverter

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG411BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.13
$ 5.13
Stock
202,074
1,028,166
1,028,166
Authorized Distributors
0
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG411BRZ
ANALOG DEVICES ADG411BRZAnalogue Switch, SPST, 4 Channels, 25 ohm, 4.5V to 5.5V, SOIC, 16 Pins
Analog DevicesADG433BRZ
24Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG412BRZ
ANALOG DEVICES ADG412BRZAnalogue Switch, SPST, 4 Channels, 25 ohm, 4.5V to 5.5V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADG411BR provided by its distributors.

Analog Switch Quad Single Pole Single Throw ±15 Volt 12 Volt 16-Pin SOIC N
LC2MOS Precision Quad SPST Switches | IC SWITCH QUAD SPST 16SOIC
LC2MOS PRECISION QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
The ADG411 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The ADG411 switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated