Analog Devices ADG211AKRZ

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
$ 3.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG211AKRZ.

Augswan

Datasheet16 pages13 years ago

Analog Devices

TME

iiiC

Inventory History

3 month trend:
-39.50%

CAD Models

Download Analog Devices ADG211AKRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.405
$ 3.339
$ 3.339
Stock
399,840
240,288
240,288
Authorized Distributors
6
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
600 ns
600 ns
600 ns
Turn-Off Delay Time
450 ns
450 ns
450 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
1 mA
1 mA
1 mA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG442BRZ
70Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG212AKRZ
ANALOG DEVICES ADG212AKRZAnalogue Switch, SPST, 4 Channels, 115 ohm,15V, SOIC, 16 Pins
Analog DevicesADG201AKRZ
ANALOG DEVICES ADG201AKRZAnalogue Switch, SPST, 4 Channels, 60 ohm,15V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADG211AKRZ provided by its distributors.

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
ANLG SW QUAD SPST 22V/25V 16SOIC N
ANALOGUE SW, 4CH, SPST-NO, NSOIC-16;
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analogue Sw, 4Ch, Spst-No, Nsoic-16; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:± 15V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Typ:115Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG211AKRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated