What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG1636BCPZ-REEL

1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1636BCPZ-REEL.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Augswan

Farnell

Inventory History

3 month trend:
-27.70%

CAD Models

Download Analog Devices ADG1636BCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.72
$ 3.246
Stock
280,703
281,020
Authorized Distributors
4
6
Case/Package
VQFN
LFCSP EP
-3db Bandwidth
27 MHz
27 MHz
Propagation Delay
-
-
Turn-On Delay Time
148 ns
148 ns
Turn-Off Delay Time
228 ns
228 ns
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
16 V
16 V
Max Supply Current
360 µA
360 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1636BCPZ-REEL.

Related Parts

Analog DevicesADG1612BCPZ-REEL7
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
Analog DevicesADG1613BCPZ-REEL7
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
Analog DevicesADG1611BCPZ-REEL7
1.1Ω 4 SPST(SPST)-Normally closed LFCSP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsTPS2231MRGPR-2
ExpressCard single power interface switch 20-QFN -40 to 85
Texas InstrumentsTPS2231MRGPR-3
ExpressCard single power interface switch 20-QFN -40 to 85
NXP SemiconductorsPCA9564BS,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin HVQFN EP T/R

Descriptions

Descriptions of Analog Devices ADG1636BCPZ-REEL provided by its distributors.

1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches
IC SWITCH DUAL SPDT 16LFCSP / 2 Circuit IC Switch 2:1 1.1Ohm 16-LFCSP-VQ (4x4)
Analog Switch Dual SPDT 16-Pin LFCSP EP T/R
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH QCC16
IC SWITCH SPDTX2 1.1OHM 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1636BCPZ- REEL