Analog Devices ADG1433YRUZ-REEL7

4 OHM RON, Triple/Quad SPDT +-15 V/+12 V/+-5 V iCMOS Switches | IC SWITCH TRIPLE SPDT 16TSSOP
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1433YRUZ-REEL7.

HQonline

Datasheet20 pages16 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-24.02%

CAD Models

Download Analog Devices ADG1433YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
$ 4.92
$ 4.92
Stock
262,544
221,395
221,395
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
170 ns
170 ns
170 ns
Turn-Off Delay Time
75 ns
75 ns
75 ns
Min Supply Voltage
5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
475 µA
475 µA
475 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
3
3
3
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1433YRUZ-REEL7.

Related Parts

Analog DevicesADG1411YRUZ
Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube / IC SWITCH QUAD SPST 16TSSOP
Analog DevicesADG1212YRUZ-REEL7
4 190Ω SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1313YRUZ
+-15 V/12 V Quad SPST Switches | IC SWITCH QUAD SPST 16TSSOP

Descriptions

Descriptions of Analog Devices ADG1433YRUZ-REEL7 provided by its distributors.

4 OHM RON, Triple/Quad SPDT +-15 V/+12 V/+-5 V iCMOS Switches | IC SWITCH TRIPLE SPDT 16TSSOP
Other Interface ICs; ADG1433YRUZ-REEL7; ANALOG DEVICES; 16; 16.5 V; 5 V; TSSOP
Analogue Sw, 3Ch, Spdt, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:3Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1433YRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1433YRUZREEL7