Analog Devices ADG1411YCPZ-REEL

NO LEAD Non-Inverting Surface Mount Not Qualified Switch IC 80dB 23pF 23pF 1.8Ohm 1MHz
$ 5.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1411YCPZ-REEL.

HQonline

Datasheet16 pages15 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.73%

CAD Models

Download Analog Devices ADG1411YCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.451
$ 4.726
Stock
187,416
380,688
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
-3db Bandwidth
170 MHz
170 MHz
Propagation Delay
-
-
Turn-On Delay Time
150 ns
150 ns
Turn-Off Delay Time
120 ns
120 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
380 µA
380 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1411YCPZ-REEL.

Related Parts

Analog DevicesADG1413YCPZ-REEL7
1.8Ω 4 SPST(SPST)-Normal Open/Normally closed LFCSP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1411WBCPZ-REEL
1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS®, Quad SPST Switch
Analog DevicesADG1412YCPZ-REEL
1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS®, Quad SPST Switch
Texas InstrumentsTPS2231MRGPR-2
ExpressCard single power interface switch 20-QFN -40 to 85
Texas InstrumentsTPS2231MRGPR-3
ExpressCard single power interface switch 20-QFN -40 to 85
NXP SemiconductorsPCA9564BS,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin HVQFN EP T/R

Descriptions

Descriptions of Analog Devices ADG1411YCPZ-REEL provided by its distributors.

NO LEAD Non-Inverting Surface Mount Not Qualified Switch IC 80dB 23pF 23pF 1.8Ohm 1MHz
1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS®, Quad SPST Switch
1.8Ω 4 Single-pole single-throw (SPST) - Normally closed LFCSP-16(4x4) Analog Switches, Multiplexers ROHS
Analogue Switch, Spst-No, Lfcsp-Ep-16 Rohs Compliant: Yes |Analog Devices, Inc. ADG1411YCPZ-REEL
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH QCC16
IC SW SPST-NCX4 1.8OHM 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1411YCPZREEL