
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADG1412YCPZ-REEL | 6,709 | 1 | Tape & Reel | 4h | |||||||
| DigiKey | ADG1412YCPZ-REELCT-ND | 8,541 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADG1412YCPZ-REEL | 0 | 5K | |||||||||
| Farnell | ADG1412YCPZ-REEL | 0 | 5K | Tape & Reel | 14h | |||||||
| Mouser | 584-ADG1412YCPZ-R | 3,105 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Analog Devices ADG1412YCPZ-REEL.
Download Analog Devices ADG1412YCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Analog Devices ADG1412YCPZ-REEL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADG1412YCPZ-REEL.