Analog Devices ADG1236YCPZ-REEL7

Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
$ 3.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1236YCPZ-REEL7.

HQonline

Datasheet16 pages20 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-96.80%

CAD Models

Download Analog Devices ADG1236YCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.916
$ 3.69
Stock
201,318
175,060
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
-3db Bandwidth
1 GHz
1 GHz
Propagation Delay
-
-
Turn-On Delay Time
150 ns
150 ns
Turn-Off Delay Time
90 ns
90 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
230 µA
230 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1236YCPZ-REEL7.

Related Parts

Analog DevicesADG1423BCPZ-REEL7
2 2.4Ω SPST(SPST)-Normal Open/Normally closed LFCSP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG1421BCPZ-REEL7
2.1 Ω Maximum On Resistance, ±15 V/+12/±5 V iCMOS Dual SPST Switches
Analog DevicesADG836YCPZ-REEL7
650mΩ 2 SPDT(SPDT) LFCSP-12 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG1236YCPZ-REEL7 provided by its distributors.

Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
2 190Ω SPDT(SPDT) LFCSP-12 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPDT Automotive 12-Pin LFCSP EP T/R
+/- 15V DUAL SPDT LOW CAP I.C.
ANALOGUE SW, 2CH, SPDT, LFCSP-12;
IC SWITCH SPDTX2 190OHM 12LFCSP
Analogue Sw, 2Ch, Spdt, Lfcsp-12; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Lfcsp; No. Of Pins:12Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1236YCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated