Analog Devices ADG1236YCPZ-500RL7

Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1236YCPZ-500RL7.

Upverter

Datasheet16 pages20 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-79.83%

CAD Models

Download Analog Devices ADG1236YCPZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 3.916
Stock
175,060
201,318
Authorized Distributors
5
6
Case/Package
LFCSP EP
LFCSP EP
-3db Bandwidth
1 GHz
1 GHz
Propagation Delay
-
-
Turn-On Delay Time
150 ns
150 ns
Turn-Off Delay Time
90 ns
90 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
230 µA
230 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1236YCPZ-500RL7.

Related Parts

Analog DevicesADG1423BCPZ-REEL7
2 2.4Ω SPST(SPST)-Normal Open/Normally closed LFCSP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG1421BCPZ-REEL7
2.1 Ω Maximum On Resistance, ±15 V/+12/±5 V iCMOS Dual SPST Switches
Analog DevicesADG836YCPZ-REEL7
650mΩ 2 SPDT(SPDT) LFCSP-12 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG1236YCPZ-500RL7 provided by its distributors.

Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
Analogue Sw, 2Ch, Spdt, Lfcsp-12 Rohs Compliant: Yes |Analog Devices, Inc. ADG1236YCPZ-500RL7
Analog Switch Dual SPDT Automotive 12-Pin LFCSP EP T/R
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH QCC12
+/- 15V DUAL SPDT LOW CAP I.C.
IC SWITCH SPDTX2 190OHM 12LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1236YCPZ-500-RL7
  • ADG1236YCPZ500RL7