Analog Devices ADG1233YRUZ

Analog Devices - ADG1233YRUZ - IC, Switch, Triple SPDT, SMD, TSSOP16
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1233YRUZ.

HQonline

Datasheet16 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-32.34%

CAD Models

Download Analog Devices ADG1233YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 4.39
Stock
126,279
242,947
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
900 MHz
900 MHz
Propagation Delay
-
-
Turn-On Delay Time
140 ns
140 ns
Turn-Off Delay Time
45 ns
45 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
475 µA
475 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
3
3
Number of Bits
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1233YRUZ.

Related Parts

Analog DevicesADG1212YRUZ
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Analog DevicesADG1236YRUZ
Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
Analog DevicesADG1212YRUZ-REEL7
4 190Ω SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG1233YRUZ provided by its distributors.

ANALOG DEVICES - ADG1233YRUZ - IC, SWITCH, TRIPLE SPDT, SMD, TSSOP16
Analogue Sw, 3Ch, Spdt, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:3Channels; Interfaces:Parallel Rohs Compliant: Yes |Analog Devices, Inc. ADG1233YRUZ
The ADG1233 and ADG1234 are monolithic iCMOS analog switches comprising three independently selectable single pole, double throw (SPDT) switches and four independently selectable SPDT switches, respectively. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. An EN input on the ADG1233 and ADG1234 is used to enable or disable the device. When disabled, all channels are switched off. The iCMOS (industrial-CMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has been able to achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated