Analog Devices ADF7011BRU-REEL7

IC Ask/fsk/gfsk Band Tx 24-TSSOP
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF7011BRU-REEL7.

DigiKey

Datasheet24 pages23 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices ADF7011BRU-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 2.21
$ 2.21
Stock
48,860
166,268
166,268
Authorized Distributors
1
1
1
Frequency
-
-
-
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
Tape and Reel
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-

Related Parts

Analog DevicesADF7012BRUZ
RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP Tube
Analog DevicesADF7012BRUZ-RL
Multichannel ISM Band FSK/GFSK/OOK/GOOK/ASK Transmitter | RF TX IC ASK 75MHZ-1GHZ 24TSSOP
Analog DevicesADF7012BRUZ-RL7
RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP T/R
Texas InstrumentsTRF4900PW
Single-Chip RF Transmitter 24-TSSOP 0 to 70
Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
MicrochipATR4251C-TKQW
RF Amp Chip Dual AM/FM Antenna Amplifier 30MHz/110MHz 11V 20-Pin SSO T/R

Descriptions

Descriptions of Analog Devices ADF7011BRU-REEL7 provided by its distributors.

IC ASK/FSK/GFSK BAND TX 24-TSSOP
RF TX IC ASK 433-435MHZ 24TSSOP
Tape & Reel (TR) 1 ASK FSK GFSK OOK PCB Surface Mount RF Transmitter 7.8mm 3V -16dBm~12dBm 433MHz~435MHz; 866MHz~870MHz
Telecom Circuit, 1-Func, CMOS, PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated