Analog Devices ADF5355BCPZ-RL7

Microwave Wideband Synthesizer with Integrated VCO | IC INTEGRATED SYNTH/VCO 32LFCSP
$ 78.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF5355BCPZ-RL7.

Analog Devices

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago

Augswan

Inventory History

3 month trend:
-29.36%

CAD Models

Download Analog Devices ADF5355BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.098
$ 88.81
Stock
119,537
113,923
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
32
32
PLL
No
No
Input
Clock
Clock
Max Frequency
13.6 GHz
13.6 GHz
Number of Outputs
-
1
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF5355BCPZ-RL7.

Descriptions

Descriptions of Analog Devices ADF5355BCPZ-RL7 provided by its distributors.

Microwave Wideband Synthesizer with Integrated VCO | IC INTEGRATED SYNTH/VCO 32LFCSP
Clock Generator/Frequency Synthesizer /PLL
PLL Frequency Synthesizer Single 54MHz to 13600MHz 32-Pin LFCSP T/R
Clock Generator 10MHz to 500MHz-IN 14000MHz-OUT 32-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF5355BCPZRL7